Microchip HV9967BMG-G technical specifications.
| Package/Case | MSOP |
| High Level Output Current | 2mA |
| Low Level Output Current | 2mA |
| Max Input Voltage | 60V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Current | 1mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9967BMG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
