Microchip HV9973LG-G technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 630mW |
| Max Supply Current | 1mA |
| Operating Frequency | 10 kHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 630mW |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9973LG-G to view detailed technical specifications.
No datasheet is available for this part.