
Surface mount LED display driver IC featuring 3 channels, each capable of 80mA output current. Operates with PWM dimming at a 500kHz frequency, supporting input voltages from 100V to 160V and output voltages up to 200V. Housed in a 24-pin SOIC package, this component offers a maximum power dissipation of 1.3W and a supply current of 3mA, with an operating temperature range of -40°C to 85°C.
Microchip HV9980WG-G technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 500kHz |
| Max Input Voltage | 160V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 3mA |
| Max Supply Voltage | 160V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Output Current per Channel | 80mA |
| Output Voltage | 200V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.038731oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9980WG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
