
Surface mount LED display driver IC featuring 3 channels and 3 outputs, supporting analog and PWM dimming. Operates with input voltages from 10V to 40V, with a nominal DC input of 12V. Offers a 500kHz switching frequency and a SEPIC topology, with a maximum power dissipation of 5W. Suitable for operation between 0°C and 85°C, this RoHS compliant component is packaged in QFN.
Microchip HV9982K6-G technical specifications.
| Package/Case | QFN |
| Dimming | Analog, PWM |
| Frequency | 500kHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5W |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 12V |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Output Type | Frequency |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Topology | SEPIC |
| Weight | 0.004138oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9982K6-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
