Microchip HV9985K6-G technical specifications.
| Package/Case | QFN |
| Dimming | Analog, PWM |
| Frequency | 500kHz |
| Low Level Output Current | 500mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Output Type | Frequency |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Topology | SEPIC |
| Weight | 0.004138oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9985K6-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.