Microchip HV9985QP-G technical specifications.
| Package/Case | QSOP |
| Dimming | Analog, PWM |
| Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9985QP-G to view detailed technical specifications.
No datasheet is available for this part.