Microchip HV9986K6-G technical specifications.
| Package/Case | QFN |
| Dimming | Analog, PWM |
| Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Dissipation | 4W |
| Supply Current | 1.5mA |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9986K6-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.