Microchip HV9989K6-G technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 40V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 4W |
| Max Supply Current | 4.5mA |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 12V |
| Number of Channels | 3 |
| Output Type | Frequency |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| Topology | Boost, SEPIC |
| Weight | 0.004138oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9989K6-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.