The IS1678S-151-TRAY is a specialized telecom IC with 40 terminals in a quad terminal position, packaged in a 6mm x 6mm QFN-41/40. It operates over a temperature range of -20 to 70°C and meets TS 16949 screening level. The device has a single function and is manufactured by Microchip.
Microchip IS1678S-151-TRAY technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip IS1678S-151-TRAY to view detailed technical specifications.
No datasheet is available for this part.