The IS1870SF-202 is an industrial-grade quad-terminal IC from Microchip, featuring a nominal supply voltage of 3V and operating over a temperature range of -40 to 85°C. It has 48 terminals and is packaged in a QFN-48 format. The device is compliant with TS 16949 screening level. It is designed for use in industrial applications.
Microchip IS1870SF-202 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip IS1870SF-202 to view detailed technical specifications.
No datasheet is available for this part.