The IS1870SF-202-TRAY is an industrial-grade specialized IC with a quad quad flat no-lead 48-pin package. It operates over a temperature range of -40°C to 85°C and meets the TS 16949 screening level. This IC features 48 terminals in a quad terminal position and has a width and length of 6mm. It is designed for use in industrial applications and is manufactured by Microchip.
Microchip IS1870SF-202-TRAY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip IS1870SF-202-TRAY to view detailed technical specifications.
No datasheet is available for this part.