The IS1871SF-102 from Microchip is a commercial-grade telecom IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features 32 terminals in a quad terminal position and measures 4mm in width and length. The device is packaged in a QFN-32 package and is compliant with TS 16949 screening level. It operates at a nominal supply voltage of 3 volts and is suitable for use in commercial temperature environments.
Microchip IS1871SF-102 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Screening Level | TS 16949 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip IS1871SF-102 to view detailed technical specifications.
No datasheet is available for this part.