The IS2064B-114SM is a specialized telecom IC from Microchip, operating within a temperature range of -20°C to 70°C. It features 61 terminals positioned on the bottom and a JEDEC package code of S-PBGA-B61. The IC measures 5mm in width and length, and is compliant with TS 16949 screening level. It has a single function and is designed for use in telecom applications.
Microchip IS2064B-114SM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 61 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B61 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip IS2064B-114SM to view detailed technical specifications.
No datasheet is available for this part.