The IS2064B-114SM-TRAY is a specialized telecom IC with a maximum operating temperature of 70C and a minimum operating temperature of -20C. It has 61 terminals positioned on the bottom and is packaged in a 61-pin BGA. The IC operates at a nominal supply voltage of 1.2V and meets the TS 16949 screening level. Its dimensions are 5mm in width and 5mm in length.
Microchip IS2064B-114SM-TRAY technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 61 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B61 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip IS2064B-114SM-TRAY to view detailed technical specifications.
No datasheet is available for this part.