The IS2064S-114SM is a specialized IC with 1.2V supply voltage and 68 terminals. It operates within a temperature range of -20 to 70°C. The device is packaged in a QFN-68 package type. It meets the ISO/TS-16949 screening level.
Microchip IS2064S-114SM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N72 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Screening Level | ISO/TS-16949 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip IS2064S-114SM to view detailed technical specifications.
No datasheet is available for this part.