This quad-channel IC is designed to operate at a nominal supply voltage of 1.2V and features 68 terminals. The device is packaged in a 68-pin QFN package and is rated for operation between -20 and 70°C. It meets the TS 16949 screening level.
Microchip IS2064S-114SM-TRAY technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip IS2064S-114SM-TRAY to view detailed technical specifications.
No datasheet is available for this part.