Microchip JANS1N5297-1 technical specifications.
| Configuration | Single |
| Maximum Peak Operating Voltage | 100V |
| Maximum Regulator Current | 1.1mA |
| Maximum Limiting Voltage | 1.35V |
| Minimum Dynamic Impedance | 0.8MOhm |
| Minimum Knee Impedance | 0.205MOhm |
| Maximum Power Dissipation | 500mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Pin Count | 2 |
| Package/Case | DO-7 |
| Package Family Name | DO-204-AA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip JANS1N5297-1 to view detailed technical specifications.
No datasheet is available for this part.