Microchip JANSR2N7262U technical specifications.
| Configuration | Single Hex Drain Octal Source Dual Gate |
| Category | Power MOSFET |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 200V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 5.5A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 364@12VmOhm |
| Typical Gate Charge @ Vgs | 50(Max)@12VnC |
| Maximum Power Dissipation | 25000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | Yes |
| Dose Level | 100 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip JANSR2N7262U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.