The JANTX1N5296-1 is a single regulator with a maximum peak operating voltage of 100V and a maximum power dissipation of 500mW. It has a minimum operating temperature of -65°C and a maximum operating temperature of 175°C. The device is packaged in a DO-7 package with 2 pins. It is designed for use in power management applications.
Microchip JANTX1N5296-1 technical specifications.
| Configuration | Single |
| Maximum Peak Operating Voltage | 100V |
| Maximum Regulator Current | 1.001mA |
| Maximum Limiting Voltage | 1.29V |
| Minimum Dynamic Impedance | 0.88MOhm |
| Minimum Knee Impedance | 0.24MOhm |
| Maximum Power Dissipation | 500mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Pin Count | 2 |
| Package/Case | DO-7 |
| Package Family Name | DO-204-AA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip JANTX1N5296-1 to view detailed technical specifications.
No datasheet is available for this part.