Microchip K21100W1EN1S technical specifications.
| Package Length (mm) | 231.8(Max) |
| Package Width (mm) | 119.3(Max) |
| Package Height (mm) | 76.4(Max) |
| Seated Plane Height (mm) | 76.4(Max) |
| Mounting | Screw |
| Bridge Type | Three Phase |
| Peak Reverse Repetitive Voltage | 1000V |
| Peak Non-Repetitive Forward Surge Current | 250A |
| Cage Code | 60991 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip K21100W1EN1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.