Microchip KBC1122P-AJZS technical specifications.
| Package/Case | QFN |
| Data Rate | 4Mbps |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 168 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Microchip KBC1122P-AJZS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.