Microchip KS8721BA4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 100Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Simplex/Duplex | Full Duplex |
| Supply Current | 144mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip KS8721BA4 to view detailed technical specifications.
No datasheet is available for this part.