
Microchip KS8721BLA4 technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Supply Current | 116mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip KS8721BLA4 to view detailed technical specifications.
No datasheet is available for this part.
