Microchip KS8721BTR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Microchip KS8721BTR to view detailed technical specifications.
No datasheet is available for this part.