
The KS8893MQL is a 100Mbps Ethernet PHY from Microchip, packaged in a PQFP and designed for surface mount applications. It operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 3.1V and 3.5V. This device is lead-free and suitable for use in a variety of Ethernet-related applications.
Microchip KS8893MQL technical specifications.
| Package/Case | PQFP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Microchip KS8893MQL to view detailed technical specifications.
No datasheet is available for this part.
