Microchip KSZ8001S technical specifications.
| Package/Case | SSOP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 52mA |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 52mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8001S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
