Microchip KSZ8021RNL-EVAL technical specifications.
| Interface | Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8021RNL-EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.