Microchip KSZ8021RNLTR technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 0.83mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 49mA |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Number of Transceivers | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Simplex/Duplex | Full Duplex |
| Supply Voltage-Nom | 3.3V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8021RNLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.