Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROCHIP

KSZ8031RNLI

Datasheet
Ethernet Transceiver, 1-Trnsvr, 4 X 4 MM, LEAD FREE, QFN-24
Microchip

KSZ8031RNLI

Ethernet Transceiver, 1-Trnsvr, 4 X 4 MM, LEAD FREE, QFN-24

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Interface ICs
  4. Network Interface

PackageQFN
Current49mA
MountingSurface Mount
Quick Jump:

Technical Specifications

Microchip KSZ8031RNLI technical specifications.

General

Package/Case
QFN
Data Rate
100Mbps
Lead Free
Lead Free
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Supply Voltage
3.465V
Min Supply Voltage
3.135V
Mount
Surface Mount
Number of Ports
1
Packaging
Rail/Tube
Reach SVHC Compliant
No
RoHS Compliant
Yes
Simplex/Duplex
Full Duplex
Supply Current
49mA

Compliance

RoHS
Compliant

Datasheet

Microchip KSZ8031RNLI Datasheet

Download the complete datasheet for Microchip KSZ8031RNLI to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com