Microchip KSZ8041NL-EVAL technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Base |
| Operating Supply Current | 53mA |
| Operating Supply Voltage | 3.465V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8041NL-EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.