Microchip KSZ8041NLJ technical specifications.
| Height | 0.85mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 20 |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8041NLJ to view detailed technical specifications.
No datasheet is available for this part.