Microchip KSZ8051MNL-EVAL technical specifications.
| Package/Case | QFN |
| Interface | Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8051MNL-EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.