100Mbps Ethernet Transceiver IC, featuring a 32-terminal Quad QFN package (S-XQCC-N32) with 5mm width and 5mm length. Industrial temperature grade operation from -40°C to 105°C, with a nominal supply voltage of 1.2V. TS 16949 screening level ensures high reliability.
Microchip KSZ8061RNBW-TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8061RNBW-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.