Microchip KSZ8081RNB-EVAL technical specifications.
| Package/Case | 100 |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8081RNB-EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.