Microchip KSZ8091MNXCA technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8091MNXCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
