The KSZ8091RNACA is a quad UART I2C/SPI bridge with a nominal supply voltage of 1.2V and a commercial temperature grade. It features 24 terminals in a quad terminal position and measures 4mm in width and length. The device is packaged in a lead-free QFN-24 package and is suitable for network interface applications.
Microchip KSZ8091RNACA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8091RNACA to view detailed technical specifications.
No datasheet is available for this part.