
10/100 BASE-TX Ethernet PHY, a single-channel transceiver supporting full-duplex operation at 10Mbps and 100Mbps data rates. This surface-mount component operates at a 3.3V supply voltage, with a maximum operating voltage of 3.465V and a minimum of 3.135V. Packaged in a 4mm x 4mm QFN, it features a maximum supply current of 47A and operates within a temperature range of 0°C to 70°C. This RoHS compliant component is supplied on tape and reel.
Microchip KSZ8091RNACA-TR technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 47A |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Standard | 10/100 BASE-TX |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8091RNACA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
