
Single-channel Ethernet PHY supporting 10Mbps and 100Mbps data rates. Features full-duplex operation and a wide supply voltage range from 1.71V to 3.465V. This surface-mount component is housed in a 24-pin VQFN package with a height of 900µm. Operates across an extended temperature range of -40°C to 85°C and is supplied on tape and reel. RoHS compliant.
Microchip KSZ8091RNAIA-TR technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 900um |
| Interface | Ethernet |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8091RNAIA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
