
The KSZ8342Q is a specialized telecom IC from Microchip, featuring a RISC core architecture. It is packaged in a 128-pin QFP and is designed to operate within a temperature range of -40°C to 85°C. This IC is RoHS compliant and is available in a tray packaging format, with 66 units per package. It is suitable for surface mount applications.
Microchip KSZ8342Q technical specifications.
| Package/Case | PQFP |
| Core Architecture | RISC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8342Q to view detailed technical specifications.
No datasheet is available for this part.