The KSZ8382L is a specialized IC designed for telecom applications. It features a quad UART interface with I2C and SPI capabilities, and a 176-pin LQFP package. The device operates at a nominal supply voltage of 1.2V and is rated for commercial temperature range from 0 to 70 degrees Celsius. The KSZ8382L is compliant with ROHS regulations and is packaged in a MO-026BFC variant of the LQFP-176 package type.
Microchip KSZ8382L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 176 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 20 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8382L to view detailed technical specifications.
No datasheet is available for this part.