
Microchip KSZ8441HLI technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Functions | 3 |
| Number of Transceivers | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | EtherSynch™ |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip KSZ8441HLI to view detailed technical specifications.
No datasheet is available for this part.
