The KSZ8462HLI is a 3-port Ethernet switch from Microchip, packaged in a 64-pin LQFP package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device supports data rates of up to 100Mbps and is part of the EtherSynch series. It is available in a tray packaging format with 160 units per package.
Microchip KSZ8462HLI technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Functions | 3 |
| Number of Ports | 3 |
| Number of Transceivers | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EtherSynch™ |
| Standard | 10/100 BASE-TX |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8462HLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.