Microchip KSZ8462HLI-EVAL technical specifications.
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | EtherSynch™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8462HLI-EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.