Microchip KSZ8563RNXV-TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8563RNXV-TR to view detailed technical specifications.
No datasheet is available for this part.