Microchip KSZ8567STXI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8567STXI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.