Microchip KSZ8692PB technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Height | 1.83mm |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, EBI/EMI, PCI |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.7V |
| Memory Type | External Program Memory, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of I/Os | 20 |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KSZx692 |
| Supply Voltage-Nom | 1.365V |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8692PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.