Microchip KSZ8695PI technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Transceivers | 5 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64MB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8695PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
