Microchip KSZ8721B technical specifications.
| Package/Case | SSOP |
| Data Rate | 100Mbps |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 144mA |
| Supply Voltage-Nom | 2.625V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8721B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
