Microchip KSZ8721B-TR technical specifications.
| Package/Case | SSOP |
| Data Rate | 100Mbps |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 144mA |
| Supply Voltage-Nom | 2.625V |
| Width | 7.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip KSZ8721B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
