Industrial-grade Ethernet network interface controller IC, featuring 64 terminals in a 8x8mm S-XQFN package. Operates across a -40°C to 85°C temperature range with a nominal supply voltage of 1.2V. Compliant with TS 16949 screening levels.
Microchip KSZ8794CNXIC-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8794CNXIC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.